Amphenol Sine Systems AT60-20-0144

Gold-plated, Male Stamped & Formed, Contact, Standard Pin, Size 20, 16-22AWG 4000 pcs. Reel
$ 0.267
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems AT60-20-0144.

IHS

Datasheet1 pagina12 anni fa

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+2.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descrizioni

Descrizioni di Amphenol Sine Systems AT60-20-0144 fornite dai suoi distributori.

Gold-plated, Male Stamped & Formed, Contact, Standard Pin, Size 20, 16-22AWG 4000 pcs. Reel
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Terminal, Amphenol Sine, Male Contact, Stamped & Formed 20-22Awg, GOLD plate
Contact, ATM Series, Pin, Crimp, 16 AWG, Gold Plated Contacts
Contact PIN 20 Size Crimp ST Cable Mount 16-22AWG Automotive
Size 20 Pin Contact S F 1622AWG Gold
AT No 20 16-22AWG PIN GLD REEL4K
PIN CONTACT SIZE 20, AWG 16-22
Contact, Pin, Crimp, 22-16Awg; Product Range:Atm Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Gold Plated Contacts; For Use With:Amphenol Atm Series Housing Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-20-0144

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AT6020-0144
  • AT60200144