Amphenol Sine Systems AT06-12SC

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 2.188
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems AT06-12SC.

Cronologia dell'inventario

Trend di 3 mesi:
-9.56%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity776437-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776533-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776533-3
TE Connectivity 776533-3 Connector Plug 12P 2 Row Male Shrouded Yellow 4.50MM
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray

Descrizioni

Descrizioni di Amphenol Sine Systems AT06-12SC fornite dai suoi distributori.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Polarised = No / Gender = Receptacle / Housing Material = Thermoplastic / Poles = 12 / Housing Colour = Green / A mm = 18.3 / Series = AT / B mm = 31.3 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = C / Packaging = Bulk
Automotive Housing, Plug, 12Pos, Ip67; Product Range:At Series; Gender:Plug; No. Of Positions:12Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SC

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AT06-12SC.