Amphenol Sine Systems AT04-4P-BM02

4 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Black
$ 2.445
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems AT04-4P-BM02.

IHS

Datasheet2 pagine10 anni fa

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+1.97%

Modelli CAD

Scarica il simbolo Amphenol Sine Systems AT04-4P-BM02, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-08-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Parti correlate

TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Connector Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass

Descrizioni

Descrizioni di Amphenol Sine Systems AT04-4P-BM02 fornite dai suoi distributori.

4 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Black
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
4 Postion Receptacle, Pin, Gold contact plating, PCB, Board Mount, Potting, Black
Amphenol
2 -55閳╁剤+125閳 Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
AMPHENOL SINE/TUCHEL - AT04-4P-BM02 - RECTANGULAR CONN, RCPT, 4POS, PCB, BLK
Rectangular Power Connector, Gold contact plating, Potting, Black, 4 Contacts, AT BoardLock Series
Conn Rectangular PIN 4 POS Solder ST Thru-Hole Automotive
Latch Holder,Receptacle 4pin Thermoplastic 13A
PCB Connector 4pol, Straight, Gold Plating
Amphenol-Tuchel
Amphenol Industrial AT04-4P-BM02 汽车连接器
AT RECPT 4P Au BRD MNT POTTING BLK
STIFTGEHAEUSE 4POL. SCHWARZ PCB
AT 4C PIN RECP PCB STRT AU BLK
RECTANGULAR CONN, RCPT, 4POS, PCB, BLK; No. of Contacts:4Contacts; Product Range:AT BoardLock Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:4.42mm; Gender:Receptacle; Contact

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AT044PBM02