Amphenol Sine Systems AT04-3P-RY01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 7.589
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Sine Systems AT04-3P-RY01.

IHS

Datasheet1 pagina9 anni fa

Electro Sonic

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-9.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Sine SystemsAT06-3S-SR01BLK
3-Way Plug Female Connector with Strain Relief Endcap with Standard Seal, Black
MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 3 Circuits, Keying Option B, Natural
MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 3 Circuits, Keying Option A, Black
TE Connectivity345256-1
ANTI BACKOUT, PA66, YELLOW; Available until stocks are exhausted
Amphenol Sine SystemsAT04-3P-KIT01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsATM04-3P-KIT01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descrizioni

Descrizioni di Amphenol Sine Systems AT04-3P-RY01 fornite dai suoi distributori.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
3-Way Receptacle, Male Connector with "Y" Connector (J1939)
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP/RCP/RCP 3/3/3 POS Y Style Cable Mount Gray Automotive
AT Series 3 Position Grey Crimp Termination IP67 Receptacle Connector
Connector Housing Power Receptacle 3 Position Straight Cable Mount
Rcpt Housing, 3Pos, Thermoplastic, Grey; Product Range:At Series; Gender:Receptacle; No. Of Positions:3Positions; Pitch Spacing:-; For Use With:Amphenol At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-RY01
Automotive Connectors 3 Pin Recept. Y CONNECTOR (J1939)
Amphenol AT 3 Way Gray "Y" Receptacle Connector
Amphenol Industrial , AT, 3, 2, 13A, IP67
J1939 3 Pin Splitter Connector Receptacle
3 Pos Receptacle Pin 1420AWG 13A
Polarised = No / Gender = Plug / Housing Material = Thermoplastic / Poles = 3 / Housing Colour = Grey / A mm = 48.4 / Series = AT / B mm = 49.1 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Packaging = Bulk

Alias del produttore

Amphenol Sine Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Sine Systems può anche essere conosciuto con i seguenti nomi:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AT043PRY01