Amphenol RF B6251F1-NT3G-50

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
$ 3.145
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol RF B6251F1-NT3G-50.

IHS

Datasheet1 pagina24 anni fa

Newark

TME

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-17.52%

Modelli CAD

Scarica il simbolo Amphenol RF B6251F1-NT3G-50, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RFB6251G1-NPP3G-50
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm

Descrizioni

Descrizioni di Amphenol RF B6251F1-NT3G-50 fornite dai suoi distributori.

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Automotive
Amphenol RF Connector BNC Straight PCB Jack Through Hole 50 Ohm Primary Part Number: B6251F1-NT3G-50 with Alternate PN: 112406 Packed as Individual Bag
Rf/coaxial, Bnc Jack, Straight, 50 Ohm, Solder; Connector Type:bnc Coaxial; Connector Body Style:straight Jack; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:phosphor Bronze; Frequency Max:4Ghz Rohs Compliant: Yes

Alias del produttore

Amphenol RF ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol RF può anche essere conosciuto con i seguenti nomi:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • B6251F1NT3G50