Amphenol RF A-1PA-137-125B2

RF / Coaxial Cable Assembly, 4.9 , 125 mm, 1.37 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 4.55
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol RF A-1PA-137-125B2.

TME

Datasheet1 pagina7 anni fa

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
CABLE COAXIAL 19AWG 200'

Descrizioni

Descrizioni di Amphenol RF A-1PA-137-125B2 fornite dai suoi distributori.

RF / Coaxial Cable Assembly, 4.9 , 125 mm, 1.37 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Cable Assembly Coaxial 0.125m AMC to AMC M-M
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY U.FL UMCC PLG-PL 4.902"
AMC RIGHT ANGLE PLUG TO AMC RIGH
COAX CBL U.FL AMC-U.FL AMC 4.9"
CONN JUMPER AMC PLUG-PLUG 125MM
AMC RIGHT ANGLE PLUG TO AMC RI
RF CABLE ASSEMBLY, AMC R/A PLUG, 125MM; Connector to Connector: 90° AMC Plug to 90° AMC Plug; Coaxial Cable Type: 1.37mm; Impedance: 50ohm; Cable Length - Imperial: 4.9"; Cable Length - Metric: 125mm; Jacket Colour: Black; Pro

Alias del produttore

Amphenol RF ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol RF può anche essere conosciuto con i seguenti nomi:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)