Amphenol RF A-1PA-132-200B2

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 5.42
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol RF A-1PA-132-200B2.

Amphenol RF

Datasheet1 pagina11 anni fa

IHS

TME

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Introduction Date2005-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-039G2
CABLE ASSEMBLIES, AMC PLUG TO AMC PLUG, RIGHT-ANGLE, 1.13 MM MICRO, AMC SERIES
Amphenol RFA-1PA-113-100G2
AMC cable 0.1 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-050G2
AMC cable 0.05 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-150G2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-200G2
AMC cable 0.2 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm

Descrizioni

Descrizioni di Amphenol RF A-1PA-132-200B2 fornite dai suoi distributori.

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Cable Assembly Micro Coaxial 0.2m 32AWG AMC to AMC PL-PL
AMC RIGHT ANGLE PLUG TO AMC RIGH
CBL ASSY U.FL UMCC PLG-PL 7.874"
COAX CBL U.FL AMC-U.FL AMC 7.8"
CONN JUMPER AMC PLUG-PLUG 200MM

Alias del produttore

Amphenol RF ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol RF può anche essere conosciuto con i seguenti nomi:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)