Amphenol RF A-1PA-113-150B2

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 4.451
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol RF A-1PA-113-150B2.

TME

Datasheet1 pagina7 anni fa

IHS

Newark

Electro Sonic

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
+44.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol RFA-1PA-081-100B2
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-150B2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm

Descrizioni

Descrizioni di Amphenol RF A-1PA-113-150B2 fornite dai suoi distributori.

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
RF - COAXIAL CABLE ASSEMBLIES;
Cable Assembly 1.13mm Cable 0.15m 32AWG AMC to AMC M-M
AMC Connectors 150mm AMC/U.FL CABLE R/A TO R/A PLUGS
Cable Assembly, 1 Conductor(s), Communication Cable
AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micr
CBL ASSY U.FL UMCC PLG-PL 5.906"
AMC RIGHT ANGLE PLUG TO AMC RIGH
COAX CBL U.FL AMC-U.FL AMC 5.9"
CONN JUMPER AMC PLUG-PLUG 150MM
COAXIAL CABLE, 150MM, BLACK; Impedance:50ohm; Cable Assembly Type:Coaxial; Cable Length - Metric:150mm; Connector Type A:AMC Right Angle Plug; Connector Type B:AMC Right Angle Plug; Jacket Color:Black; Assembly Cable Type:Coaxial

Alias del produttore

Amphenol RF ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol RF può anche essere conosciuto con i seguenti nomi:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)