Amphenol RF 145101-01-12.00

RF / Coaxial Cable Assembly, 12 ", 305 mm, RG316, SMB Plug, SMB Plug, 50 ohm"
$ 17.9
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol RF 145101-01-12.00.

Farnell

Datasheet1 pagina12 anni fa

RS (Formerly Allied Electronics)

Newark

Factory Futures

Cronologia dell'inventario

Trend di 3 mesi:
-0.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descrizioni

Descrizioni di Amphenol RF 145101-01-12.00 fornite dai suoi distributori.

RF / Coaxial Cable Assembly, 12 ", 305 mm, RG316, SMB Plug, SMB Plug, 50 ohm"
Cable Assembly Coaxial 0.304m SMB to SMB M-M Bag
SMB Straight Plug to SMB Straight Plug on RG-316 cable, 12 i
Cable Assembly, 1 Conductor(s), Communication Cable
SMB Straight Plug to SMB Straight Plug RG-316 12 in Length 50 Ohms
SMB 50 Ohm Plug to SMB 50 Ohm Plug RG-31
22029000,同轴电缆, SMB 插头-SMB 插头, 12英寸;
CBL ASSY, SMB PLUG-PLUG, 50 OHM;
SMB STRAIGHT PLUG TO SMB STRAIGH
COAX CABLE, SMB PLUG-SMB PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:RG316/U; Connector Type A:SMB Straight Plug; Connector Type B:SMB Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Alias del produttore

Amphenol RF ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol RF può anche essere conosciuto con i seguenti nomi:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)