Amphenol RF 115101-19-120

RF / Coaxial Cable Assembly, 10ft, 3.05m, RG58, BNC Plug, BNC Plug, 50 ohm
$ 17.67
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol RF 115101-19-120.

TME

Datasheet1 pagina8 anni fa

IHS

Electro Sonic

JRH Electronics

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
-15.92%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol RF115101-01-36.00
RF / Coaxial Cable Assembly, 3ft, 914.4 mm, RG316, BNC Plug, BNC Plug, 50 ohm
Amphenol RF115101-20-180
RF / Coaxial Cable Assembly, 15ft, 4.6m, RG59, BNC Plug, BNC Plug, 75 ohm
Amphenol RF115101-20-120
RF / Coaxial Cable Assembly, 10ft, 3.05m, RG59, BNC Plug, BNC Plug, 75 ohm

Descrizioni

Descrizioni di Amphenol RF 115101-19-120 fornite dai suoi distributori.

RF / Coaxial Cable Assembly, 10ft, 3.05m, RG58, BNC Plug, BNC Plug, 50 ohm
CABLE ASSEMBLY, COAXIAL, RG58, 10FT; Cab; Cable Length - Imperial:10ft; Metric:3m; Coaxial
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 120 in.
RF - COAXIAL CABLE ASSEMBLIES;
CABLE ASSEMBLY, COAXIAL, RG58, 10FT; Coaxial Cable Type:RG58; Impedance:50ohm; Cable Length - Imperial:10ft; Cable Length - Metric:3.048m; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug ;RoHS Compliant: Yes

Alias del produttore

Amphenol RF ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol RF può anche essere conosciuto con i seguenti nomi:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)