Amphenol LTW M12A-05PFFC-SF8B15

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp Terminal
$ 5.125
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol LTW M12A-05PFFC-SF8B15.

IHS

Datasheet2 pagine9 anni fa

Electro Sonic

Component Distributors Inc.

JRH Electronics

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-14.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descrizioni

Descrizioni di Amphenol LTW M12A-05PFFC-SF8B15 fornite dai suoi distributori.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Crimp Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Crimp, Receptacle With Wire, Front Fastened, Length 150mm, PVC, 22 AWG, IP68 / IP69K
CIRCULAR M12 SOCKET, 5 POSITION, A CODED, WIRD LEADS, 4A, 60V, M12 SERIES
Cable Assembly Circular 0.15m 22AWG M12 Circular 5 Straight
Sensor Cable, M12 Receptacle, Free End, 5 Positions, 150 mm, 5.9 ", M"
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
sensor|mate® CM12 Female Receptacle; 5 Pole; IP67; 4 A
Amphenol-Tuchel
M12 PANEL CONNECTOR A CODE 5P F CONNECTOR F PIN W WIRES
M12 PANEL WITH WIRE HARNESS 5PIN F CONN F PIN
5 , M12 , M12 , 4 A 60 V / 0.34 mm
CONN RCPT FML 5P WIR LEAD 0.49'
CBL FMALE TO WIRE LEAD 5P 0.49'
Sensor Cord, 5P, M12 Rcpt-Freeend, 150Mm; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9"; Product Range:M Series; Svhc:No Svhc (12-Jan-2017); Connector Type A:M12Rohs Compliant: Yes |Amphenol Ltw M12A-05PFFC-SF8B15

Alias del produttore

Amphenol LTW ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol LTW può anche essere conosciuto con i seguenti nomi:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology