Amphenol LTW APPM-A05MAPAN-AS1

Sensor Connector, MPronto12 Series, M12, Male, 5 Positions, Solder Pin, Straight Cable Mount
$ 6.767
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol LTW APPM-A05MAPAN-AS1.

TME

Datasheet1 pagina5 anni fa

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+1.81%

Descrizioni

Descrizioni di Amphenol LTW APPM-A05MAPAN-AS1 fornite dai suoi distributori.

Sensor Connector, MPronto12 Series, M12, Male, 5 Positions, Solder Pin, Straight Cable Mount
Circular Metric Connector MPronto-12 Kit (M12 Push Pull), A-Coded, Metal Non-shielded, 4A, 05 pins, Male Connector, Male Contact, Straight, Field Installable
SENSOR CONN, M12, 5POS, PLUG, CABLE; Product Range:MPronto-12 Kit Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:5 Positions; Sensor Contact Type:Solder Pin; IP / NEMA Rating:-; Contact Plating:GoldRoHS Compliant: Yes
Approvals = IEC 61076-2-101 / Shell Material = Plastic / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = IEC 61076-2-101 / Voltage Rating V = 60 / Length mm = 30 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -20 / Contact Gender = Socket / Contact Termination Type = Solder / Coupling Method = Push-Pull / Series = MPRONTO-12

Alias del produttore

Amphenol LTW ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol LTW può anche essere conosciuto con i seguenti nomi:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology