Amphenol LTW 8-04PMMS-SF7001

Conn M8 Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 2.856
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol LTW 8-04PMMS-SF7001.

Component Distributors Inc.

Datasheet1 pagina14 anni fa

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

TME

Cronologia dell'inventario

Trend di 3 mesi:
-11.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descrizioni

Descrizioni di Amphenol LTW 8-04PMMS-SF7001 fornite dai suoi distributori.

Conn M8 Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
M8 Metric Circular Connector, A-Coded, Metal Non-shielded, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated
SENSOR CONN, M8, PLUG, 4POS, PANEL; Product Range:M Series; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes
Series = M / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 105 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Voltage Rating V = 250 / Coupling Method = Screw / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 3

Alias del produttore

Amphenol LTW ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol LTW può anche essere conosciuto con i seguenti nomi:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology