Amphenol Industrial PT00SE-24-61SW

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 67.342
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial PT00SE-24-61SW.

IHS

Datasheet52 pagine4 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol AerospaceMS27656T25B61SD
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Flange Mount 61 Terminal 1 Port
Amphenol AerospaceMS27468E25F61SA
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656E25B61P
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS3470L24-61P
Conn Circular MIL-DTL-26482 RCP 61 POS 24-61 Size PIN Contact Wall Mount
Amphenol AerospaceMS27468T25A61P
Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial PT00SE-24-61SW fornite dai suoi distributori.

MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Miniature Cylindrical SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I, Receptacle, 61, Socket, Crimp, Panel Mount Rohs Compliant: No |Amphenol PT00SE24-61SW
CIRCULAR, SIZE 24, 61WAY, SKT; Product Range: PT-SE Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement:

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • PT00SE 24-61SW
  • PT00SE24-61SW
  • PT00SE2461SW