Amphenol Industrial MS3126F20-41S

Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
$ 146.565
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3126F20-41S.

IHS

Datasheet52 pagine4 anni fa

element14 APAC

Newark

Farnell

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
-14.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

Amphenol IndustrialMS3126E20-41S
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-18-32S
Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
ITT / CannonKPSE06F20-41S
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
ITT / CannonKPSE06F20-41SY
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
ITT / CannonKPSE06E20-41SX
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3126F20-41S fornite dai suoi distributori.

Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 20-41S, CABLE; Connector Type:Circular Military; Series:MS3126; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
PLUG HOUSING, FREE, 41WAY; Series:KPSE; Gender:Plug; Connector Shell Size:20; No. of Contacts:41; Approval Bodies:MIL-C26482; Connector Insert Type:20-41; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold MIL-G-45204; Contact Style:Socket; Current Rating:7.5A; IP Rating:IP67; Insulation Resistance:5000Mohm; Insulator Material:Neoprene; Material:Aluminium Alloy; Max Operating Temperature:125°C; Max Wire Size AWG:16AWG; Min Temperature Operating:-55°C; Min Wire Size AWG:24AWG; Mounting Type:Cable; No. of Mating Cycles:500; No. of Poles:41; No. of Ways:41; Plating:Olive Drab Chromate; Termination Method:Crimp; Voltage Rating AC:600V; Working Voltage:600V; Size:20; Test Current:7.5A; Voltage Rating DC:850V

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3126F-20-41S
  • MS3126F20-41S.
  • MS3126F20-41S..