Amphenol Industrial MS3116P14-5P

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 48.13
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3116P14-5P.

IHS

Datasheet52 pagine4 anni fa

Farnell

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol IndustrialMS3116E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06A-14-5P(SR)
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-14-5P(SR)
connector, metal circular, str plug w/cable clamp, size 14, 5 #16 solder pin contact
Amphenol IndustrialPT06A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 5P Sz 14 Socket Plug Strt Strain Relief
Amphenol IndustrialPT06E-14-5P(476)
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug

Descrizioni

Descrizioni di Amphenol Industrial MS3116P14-5P fornite dai suoi distributori.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Miniature Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular MIL Spec Conn INSERT ARRANGEMENT 14-5
MIL-C-26482 Series 1 Connector, Solder Contacts
Bayonet Lock,Male Pins,Plug 5pin Aluminum 13A , , 38.76mm
Electrical Connector Cylindrical
CONNECTOR, CIRCULAR, SIZE 14, 5WAY
PT 5C 5#16 PIN PLUG ;ROHS COMPLIANT: NO
CONNECTOR PLUG 5POS STRAIGHT W/PINS
CONN PLUG MALE 5P GOLD SLDR CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3116P-14-5P
  • MS3116P145P