Amphenol Industrial MS3108E10SL-3P

Conn Cylindrical Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port
$ 28.01
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3108E10SL-3P.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Newark

Electro Sonic

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+1067%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Parti correlate

Amphenol Sine SystemsT3260005U
Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
ITT / CannonMS3108R14S7S
Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port
ITT / CannonCA08COM-E10SL-3P
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount
Amphenol IndustrialMS3108A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3108E10SL-3P fornite dai suoi distributori.

Conn Cylindrical Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular, Size 10Sl, 3Ways, Pin; Military Specification:mil-Dtl-5015 Series; Circular Connector Shell Style:right Angle Plug; No. Of Contacts:3Contacts; Circular Contact Type:solder Pin; Coupling Style:threaded; Insert Rohs Compliant: No
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 49.08mm

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3108E 10SL-3P
  • MS3108E10SL3P