Amphenol Industrial MS3108A18-8P

Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
$ 45.001
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3108A18-8P.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Farnell

JRH Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-39.72%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

Amphenol Industrial97-3108B-18-8P
Connector MIL-DTL-5015 Circular PIN 8 Position Solder Right Angle Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3108E20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
ITT / CannonMS3108R18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3108E22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3108A22-18P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
ITT / CannonMS3108R22-18S
Conn MIL-C-5015 Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3108A18-8P fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Male Pins,Plug,Threaded 8pin Aluminum Alloy 13A,23A , , 66.39mm
Connector, PLUG | Amphenol Industrial MS3108A18-8P
CONNECTOR, CIRCULAR, SIZE 18, 8WAY
Right angle plug, A class, 1+7pol
Amphenol-Tuchel
CONN PLUG MALE 8P SILV SLDR CUP
RIGHT ANGLE PLUG OLIVE DRAB ZI
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Series:MS3108A; Contact Plating:Silver; Connector Shell Size:18; Contact Gender:Pin ;RoHS Compliant: No

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3108A 18-8P
  • MS3108A-18-8P
  • MS3108A188P