Amphenol Industrial MS3106A32-13P

Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port
$ 59.944
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3106A32-13P.

Farnell

Datasheet73 pagine20 anni fa

Electro Sonic

element14 APAC

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Amphenol IndustrialMS3101A32-6P
Connector MIL-5015 Type Cylindrical Circular PL 32-6 ST Cable Mount
Amphenol IndustrialMS3106F32-13P
Conn MIL-DTL-5015 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialMS3106R32-6P
Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port
ITT / CannonMS3106F32-6P
Conn MIL-C-5015 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
ITT / CannonMS3101F32-6P
Conn MIL-C-5015 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
ITT / CannonMS3106R32-6P
Conn MIL-C-5015 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3106A32-13P fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
AMPHENOL MS3106A32-13P Circular Connector, MIL-DTL-5015 Series, Straight Plug, 23, Solder Pin, Threaded, 32-13
Male Pins,Plug,Threaded 23pin Aluminum Alloy , , 54.81mm
Connector, PLUG | Amphenol Industrial MS3106A32-13P
CONNECTOR, CIRCULAR, SIZE 32, 23WAY
CONN PLUG MALE 23P SILV SLDR CUP
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:23; Contact Termination:Solder; Contact Material:Copper; Series:MS3106A; Contact Plating:Silver; Connector Shell Size:32; Contact Gender:Pin ;RoHS Compliant: No

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3106A-32-13P
  • MS3106A3213P