Amphenol Industrial MS3102A32-8S

Conn MIL-DTL-5015 Circular SKT 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
$ 36.154
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3102A32-8S.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Electro Sonic

Newark

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-26.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Parti correlate

Amphenol IndustrialMS3102E32-8S
Conn MIL-DTL-5015 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
Amphenol Industrial97-3102A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialMS3102R32-8S
Conn MIL-DTL-5015 Circular SKT 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialMS3102R32-8P
Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
ITT / CannonMS3102E32-8SX
Conn MIL-C-5015 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
ITT / CannonMS3102E32-8S
Conn MIL-C-5015 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3102A32-8S fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular SKT 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:30; Contact Termination:Solder; Contact Material:Copper; Series:MS3102; Contact Plating:Silver; Connector Shell Size:32; Contact Gender:Socket ;RoHS Compliant: No
CONNECTOR, CIRCULAR, SIZE 32, 30WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:30Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:32-8; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-5015 Series

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3102A 32-8S
  • MS3102A-32-8S
  • MS3102A328S