Amphenol Industrial MS3102A32-8P

Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
$ 28.675
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3102A32-8P.

IHS

Datasheet1 pagina24 anni fa

element14 APAC

Farnell

Electro Sonic

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-74.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

Amphenol IndustrialMS3102E32-8S
Conn MIL-DTL-5015 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialMS3102R32-8P
Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialMS3102E32-8P
Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
ITT / CannonCA3102R32-8P
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E32-8SX
Conn MIL-C-5015 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
ITT / CannonMS3102E32-8S
Conn MIL-C-5015 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3102A32-8P fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
AMPHENOL MS3102A32-8P Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 30, Solder Pin, Threaded, 32-8
Male Pins,Receptacle,Threaded 30pin Aluminum Alloy 13A,23A , , 38.88mm*57.15mm
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant 2005 Circular Connector -55C~125C 57.15mm
Connector, RECEPT | Amphenol Industrial MS3102A32-8P
CONNECTOR, CIRCULAR, SIZE 32, 30WAY
MIL-5015 MS/AC THREADED RECEPT
Box mounting receptacle, A class, 6+24pol
Amphenol-Tuchel
CONN RCPT MALE 30P SILV SLDR CUP
PANEL MOUNT RECEPTACLE OLIVE D
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:30; Contact Termination:Solder; Contact Material:Copper; Series:MS3102A; Contact Plating:Silver; Connector Shell Size:32; Contact Gender:Pin ;RoHS Compliant: No

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3102A 32-8P
  • MS3102A328P