Amphenol Industrial MS3101A28-18P

Conn MIL-DTL-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
$ 39.788
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3101A28-18P.

IHS

Datasheet36 pagine16 anni fa

Electro Sonic

element14 APAC

Master Electronics

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

Amphenol IndustrialCS3106A-22-63P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3101E28-9P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialCS3101A22-63P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Amphenol Industrial97-3106A-28-18P
Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3106A28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3101E28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3101A28-18P fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant 2005 Circular Connector -55C~125C 55.57mm
Male Pins,Receptacle,Threaded 12pin Aluminum Alloy
CONNECTOR, CIRCULAR, SIZE 28, 12WAY
5015 Solder In-Line Recp. Pin Contacts
CONN RCPT MALE 12P SILV SLDR CUP
CONN PLUG 12POS FREE HNG W/PINS
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:12; Contact Termination:Solder; Contact Material:Copper; Series:MS3101A; Contact Plating:Silver; Connector Shell Size:28; Contact Gender:Pin ;RoHS Compliant: No

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3101A-28-18P