Amphenol Industrial MS3101A22-16S

Connector MIL-5015 Type Cylindrical Circular PL 22-16 ST Cable Mount
$ 32.219
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3101A22-16S.

IHS

Datasheet36 pagine16 anni fa

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Industrial97-3106A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3106A22-20S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3106A20-18S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3106E20-18S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3101A20-21S
Conn Cylindrical Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Automotive
Amphenol IndustrialMS3101E22-27S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial MS3101A22-16S fornite dai suoi distributori.

Connector MIL-5015 Type Cylindrical Circular PL 22-16 ST Cable Mount
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port Automotive
CIRCULAR, SIZE 22, 9WAYS, SKT; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:9Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:22-16; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-5015 Series

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3101A-22-16S
  • MS3101A2216S