Amphenol Industrial MS3101A14S-6P

Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
$ 19.559
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial MS3101A14S-6P.

IHS

Datasheet36 pagine16 anni fa

Newark

element14 APAC

Electro Sonic

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+7.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Parti correlate

Amphenol Industrial97-3101A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3101E14S-6P
Conn Cylindrical Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol-TuchelC01630D00611010
Connector Circular Socket 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 30D006 110 12
Circular Connector, Ecomate C016 Series, Cable Mount Receptacle, 7 Contacts, Solder Socket

Descrizioni

Descrizioni di Amphenol Industrial MS3101A14S-6P fornite dai suoi distributori.

Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR CONNECTOR, RCPT, 14S-6, CABLE; Military Specification: MIL-DTL-5015 Series; Product Range: MS3101 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Sol
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Series:MS3101; Contact Plating:Silver; Connector Shell Size:14S; Contact Gender:Pin ;RoHS Compliant: No

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3101A 14S-6P
  • MS3101A-14S-6P
  • MS3101A14S-6P..
  • MS3101A14S6P