Amphenol Industrial HDM12PF05B1RA

Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
$ 16.78
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial HDM12PF05B1RA.

Newark

Datasheet7 pagine12 anni fa

X-ON

RS (Formerly Allied Electronics)

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti correlate

Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-14S-5S
Circular Connector, 97, Right Angle Plug, 5 Contacts, Solder Socket, Threaded, 14S-5
ITT / CannonCA3106F14S-5SX
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5Terminal 1Port

Descrizioni

Descrizioni di Amphenol Industrial HDM12PF05B1RA fornite dai suoi distributori.

Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
Circular Metric Connectors Plug Fml 5Way Gold R/A Plastic Code B
Conn M12 Circular F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE B
CIRCULAR CONN, PLUG, 5POS, SOLDER;
M12 PLUG W/FEMALE CONTACT 5 POLE GOLD PLTG RT ANG P
Female Sockets,Plug,Threaded 5pin 4A
CONN PLUG FMALE 5P GOLD SLDR CUP
Circular Connector, Plug, 5 Position, Cable; Rango De Producto:Serie Max-M12; Género:Macho; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial HDM12PF05B1RA

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS