Amphenol Industrial HDM12PF05A1RA

Connector, M12 Data Female Plug, Plastic, Right Angle, 5-WAY, Gold Contacts, Code A
$ 14.452
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial HDM12PF05A1RA.

Newark

Datasheet7 pagine12 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti correlate

Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-14S-5S
Circular Connector, 97, Right Angle Plug, 5 Contacts, Solder Socket, Threaded, 14S-5
ITT / CannonCA3106F14S-5SX
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5Terminal 1Port

Descrizioni

Descrizioni di Amphenol Industrial HDM12PF05A1RA fornite dai suoi distributori.

CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE A
CIRCULAR CONNECTOR, PLUG, 5 POSITION, CA
M12 PLUG W/FEMALE CONTACT 5 POLE GOLD PLTG RT ANG
AMPHENOL INDUSTRIAL HDM12PF05A1RACircular Connector, Max-M12 Series, Plug, 5 Contacts, Socket, Solder, Cable Mount
CONN PLUG FMALE 5P GOLD SLDR CUP
CONNECTOR, CIRCULAR, PLUG, 5POS, CABLE; Product Range: Max-M12 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Plastic Body; Connector Body Plating: -; Contact Material: -; Contact Plating: Gold; Connector Mounting: Cable Mount; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Plug

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS