Amphenol Industrial GTS06F-24-67S

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 120.82
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial GTS06F-24-67S.

IHS

Datasheet95 pagine20 anni fa

Farnell

element14 APAC

JRH Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descrizioni

Descrizioni di Amphenol Industrial GTS06F-24-67S fornite dai suoi distributori.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Heavy-Duty Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 24, 19WAY; Product Range:GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:19Contacts; Circular Contact Type:Solder Socket; Coupling Style:Reverse Bayonet; Insert Arrangement:24-67; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Approval Category:MIL-C-5015; Connector Insert Type:24-67; Connector Mounting:Cable Mount; Connector Shell Size:24; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Plating:Silver Plated Contacts; Contact Termination:Solder; Contact Termination Type:Solder; Gender:Plug
Circular Connector Plug Size 24, 19 Position, Cable; Rango De Producto:Serie Gt Reverse Bayonet; Género:Macho; Núm. De Contactos:19; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Disposición De Insercción:24-67 |Amphenol Industrial GTS06F24-67S

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • GTS06F24-67S