Amphenol Industrial GTC030-20-18P

MIL Series Connector, 9 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 63.66
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial GTC030-20-18P.

IHS

Datasheet58 pagine7 anni fa
Datasheet95 pagine20 anni fa

Master Electronics

JRH Electronics

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-66.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
ITT / CannonVG95234A-20A9SN
Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port
ITT / CannonVG95234A-20A9PN
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialGTC02R-20-18S
MIL Series Connector, 9 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102E20A9PBF80
Male Pins,Receptacle,Reverse Bayonet Lock 9pin Aluminum Alloy 41A , , 33.8mm*38mm

Descrizioni

Descrizioni di Amphenol Industrial GTC030-20-18P fornite dai suoi distributori.

MIL Series Connector, 9 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Heavy-Duty Circular PIN 9 POS Crimp ST Flange Mount 9 Terminal 1 Port
Connector Reverse Bayonet Coupling Circular RCP 20-18 ST Panel Mount
MIL-DTL-5015 Circular Connector
Connector, RECEPT | Amphenol Industrial GTC030-20-18P
CONNECTOR, CIRCULAR, SIZE 20, 9WAY
CONN RCPT MALE 9POS SILVER CRIMP
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:9; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Series:GT; Connector Shell Size:20; Contact Gender:Pin

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • GTC03020-18P
  • GTC0302018P