Amphenol Industrial AIB6USBSB3-18-16SC

Circular Connector, Mil-C-5015 Series, Plug, 2, Socket, Crimp, Cable Mount Rohs Compliant: No |Amphenol Industrial...

Prezzo e stock

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsVN01 016 0011 1
C16-1 Industrial Circular Connectors Crimp male 1.6mm for AWG 26 - 20
Amphenol Sine SystemsVN01 015 0046 1
Silver Pin contact, 100 pcs, Wire Gauge 0.35 - 0.5, 100 pcs
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol Industrial97-4106A-14S-2P(621)
Connector Standard Cylindrical Circular PL 14S-2 ST Cable Mount

Descrizioni

Descrizioni di Amphenol Industrial AIB6USBSB3-18-16SC fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series, Plug, 2, Socket, Crimp, Cable Mount Rohs Compliant: No |Amphenol Industrial AIB6USBSB3-18-16SC
CONN PLUG FMALE 1P SILVER CRIMP
CIRCULAR, SIZE 18, 2WAY, SKT; Product Range:AIB Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:1Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Reverse Bayonet; Insert Arrangement:18-16; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Approval Category:MIL-DTL-5015

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS