Amphenol Industrial ACS06E24-9P-025

Connector Industrial Threaded Circular Plug 2 Position Pin Contact Solder Straight Cable Mount
$ 65.385
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial ACS06E24-9P-025.

IHS

Datasheet71 pagine10 anni fa

element14 APAC

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-18-22P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial ACS06E24-9P-025 fornite dai suoi distributori.

Connector Industrial Threaded Circular Plug 2 Position Pin Contact Solder Straight Cable Mount
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Circular Connector, Threaded, Solder, Circular Industrial, Mil - C - 5015 Series, Plug, 2, Pin Rohs Compliant: No |Amphenol Industrial ACS06E24-9P-025
CIRCULAR, SIZE 24, 2WAYS, PIN; Product Range:AC Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Insert Arrangement:24-9; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Black Zinc Cobalt; Contact Material:Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ACS06E24-9P(025)
  • ACS06E249P025