Amphenol Industrial 97-420-4S

Circular MIL Spec Tools Hardware&Accessories 4P
$ 9.949
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial 97-420-4S.

element14 APAC

Datasheet37 pagine10 anni fa
Datasheet44 pagine20 anni fa

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-22.54%

Parti correlate

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity213847-1
Connector Contact, Size 8 Stud Size, 12 AWG, Crimp Termination Only
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolSP-4-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
ITT / CannonCA3101E14S-2S-F42
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol Industrial 97-420-4S fornite dai suoi distributori.

Circular MIL Spec Tools Hardware&Accessories 4P
connector comp, insert only, size 20, for 4#12 crimp socket contact(sold separate)
Contact SKT Crimp ST Cable Mount Automotive Medical
Component 97 Series Crimp Type I
20-4 (4 Contact) Socket Insert; Connector Type:Circular; No. of Contacts:4; Series:97; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Socket; Insert Arrangement:20-4 ;RoHS Compliant: Yes

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS