Amphenol Industrial 97-3057-1010

Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
$ 4.298
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial 97-3057-1010.

IHS

Datasheet37 pagine10 anni fa

Farnell

Factory Futures

Electro Sonic

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol97-79-513-12
Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps
Amphenol97-79-513-6
Connector Accessory, Rubber Bushing, MS3057A Circular Connector Cable Clamps
Amphenol Industrial97-79-513-10
connector accessory, rubber bushing for ms3057a cable clamp, for 0.562 o.d. wire
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
EatonUTFD14B
Connector Accessory, Receptacle Seal Wall Mount Size 14 | Souriau-Sunbank by Eaton UTFD14B
EatonUTG10AC
Connector Accessory, 0.118in Min Cable Dia, 0.343in Max Cable Dia, Clamping Item, Plastic

Descrizioni

Descrizioni di Amphenol Industrial 97-3057-1010 fornite dai suoi distributori.

Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
connector accessory, ms3057a cable clamp, connector size 18, olive drab finish
Cbl Acc Cbl Clamp Die Cast Zn Alloy Od/Grn Chromate Rohs Compliant: Yes
Circular Connector Clamp, Size 18, Amphenol's 97 Series
AMPHENOL INDUSTRIAL 97-3057-1010 Circular Connector Clamp, MS3057A Type, 97 Series, 18, Zinc Alloy, 15.88 mm
97 Series Accessories 18 CABLE CLAMP
Olive Connector Cable Clamp 1-20 18
Connector Accessory, Clamping Item
CABLE GLAND, SHELL SIZE 18; Connector Shell Size: 18; Cable Diameter Max: 15.88mm; Strain Relief Material: Zinc Alloy; Product Range: 97 Series; For Use With: 97 Series Circular Connectors; Thread Size: 1-20

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 097 3057 1010
  • 97-3057-1010.
  • 97-3057-1010..
  • 9730571010