Amphenol Industrial 97-20-27S(431)

connector component, insert only, size 20, 14 #16 solder socket cont, rohs compliant
$ 8.792
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Industrial 97-20-27S(431).

Electro Sonic

Datasheet37 pagine3 anni fa

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+3.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity5227726-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
ITT / CannonMS3102E12S-4S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol Sine SystemsACJM-PHOP-1
Stereo (3Conductor TRS) AC ROHS3Compliant 2009 Phone Jack Connector UL94V-0 75C 10A 34V
Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20

Descrizioni

Descrizioni di Amphenol Industrial 97-20-27S(431) fornite dai suoi distributori.

connector component, insert only, size 20, 14 #16 solder socket cont, rohs compliant
Socket contact insert, 14 pole, solder cup, straight, 97-20-27S(431)
97 SERIES NON PRE-TINNED INSER BLUE HARD INSERT KIT WITH CONT
MIL-5015 97 THREADED INSERT ASSY
Contact SKT Solder ST Automotive Medical
Miscellaneous Connector Accessories
Component 97 Series Insert Arran
Insert assembly RoHS compliant
20-27 (14 Contacts) Socket Insert; Connector Type:Circular; No. of Contacts:14; Series:97; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Socket; Insert Arrangement:20-27; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Alias del produttore

Amphenol Industrial ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Industrial può anche essere conosciuto con i seguenti nomi:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 97-20-27S (431)
  • 97-20-27S-431
  • 9720-27S-431
  • 972027S431