Amphenol Communications Solutions TJ10115300J0G

Conn Pluggable Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 10A/Contact Box
Production
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
AztechTJ10115300J0G645
2d

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions TJ10115300J0G.

Electro Sonic

Datasheet1 pagina12 anni fa

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 10 Circuits
On Shore TechnologyOSTTJ1011530
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 8A
Conn Eurostyle Block F 12 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1984099
Conn Terminal Block F 10 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Phoenix Contact5447557
Conn PC Terminal Block F 7 POS 3.5mm Screw Cable Mount 8A

Descrizioni

Descrizioni di Amphenol Communications Solutions TJ10115300J0G fornite dai suoi distributori.

Conn Pluggable Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 10A/Contact Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Amphenol Fci |Amphenol Communications Solutions TJ10115300J0G
TJ10115300J0G-350 TB PLUGGABLE TERMINAL BLOCKS
TERM BLOCK PLUG 10POS STR 3.5MM

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.