Amphenol Communications Solutions SFW10R-4STE1LF

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
$ 0.348
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions SFW10R-4STE1LF.

DigiKey

Datasheet23 pagine21 anni fa

JRH Electronics

Electro Sonic

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-0.84%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions SFW10R-4STE1LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications SolutionsSFW10R-2STE1LF
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW10R-1STE1LF
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, FCI SFW-R Series
Amphenol Communications SolutionsSFW10S-2STME1LF
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Embossed T/R
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, Easy-On 52207, Surface Mount
Conn FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Connector, Top Entry, Staggered, 10Circuit, 1.0mmPitch

Descrizioni

Descrizioni di Amphenol Communications Solutions SFW10R-4STE1LF fornite dai suoi distributori.

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
Drawer Type -55閳╁剤+105閳 10P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC CONNECTOR, 10 POSITION, 1ROW; Pitch Spacing:1mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; FFC / FPC Thickness:0.3mm

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • SFW10R-4STE1LF.
  • SFW10R4STE1LF