Amphenol Communications Solutions SFV28R-1STE1LF

Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
$ 3.11
Obsolete
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions SFV28R-1STE1LF.

IHS

Datasheet9 pagine18 anni fa

Newark

Mouser

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications SolutionsSFV20R-1STE1HLF
20 POS 0.5mm Solder RA SMD Embossed Conn FFC/FPC Connector Socket
Amphenol Communications SolutionsSFV24R-2STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV24R-2STE1HLF; Tin; Surface Mount; 500 mA; 24
Amphenol Communications SolutionsSFV30R-1STE1HLF
AMPHENOL ICC - SFV30R-1STE1HLF - CONN, FFC/FPC, RCPT, 30POS, 0.5MM, SMT
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Connector Header, FLZ Series, 24 Position, .5mm, 50V, Surface Mount, Slide Lock, Tin, Natural
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R

Descrizioni

Descrizioni di Amphenol Communications Solutions SFV28R-1STE1LF fornite dai suoi distributori.

Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
FFC/FPC Connectors 28P SIDE LWR, UPPER CNTCT W/O CABLE LOCK
Ffc/Fpc Connector, 28 Position, 1Row
SFV28R-1STE1LF, Amphenol Communications Solutions
CONN FFC BOTTOM 28POS 0.50MM R/A
500¦Ìm 28pin 1.8mm FFC,FPC 500mA 19.5mm*4.9mm
FFC/FPC CONNECTOR, 28POS, 1ROW; Series:SFV-R; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:28; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • SFV28R1STE1LF