Amphenol Communications Solutions SFV20R-2STE9HLF

FFC / FPC Board Connector, Right Angle, 0.5 mm, 20 Contacts, Receptacle, Solder, Top
$ 0.533
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions SFV20R-2STE9HLF.

RS (Formerly Allied Electronics)

Datasheet9 pagine15 anni fa

Master Electronics

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2023-09-15

Parti correlate

Amphenol Communications SolutionsSFV25R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 25 Contacts, Receptacle, Solder, Top
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descrizioni

Descrizioni di Amphenol Communications Solutions SFV20R-2STE9HLF fornite dai suoi distributori.

FFC / FPC Board Connector, Right Angle, 0.5 mm, 20 Contacts, Receptacle, Solder, Top
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
SFV20R-2STE9HLF-SFVR | Amphenol FCI (Amphenol CS) SFV20R2STE9HLF
SFV20R-2STE9HLF-FFC/FPC CONN FFC / FPC SYSTEMS
Amphenol Communications Solutions 0.5mm20p FPC FPC, SFV-R
FFC&FPC Connectors FFC/FPC CONN
SFV20R-2STE9HLF-SFVR / Tap/Rl RoHS Compliant: Yes
FPC CONN, RCPT, 20POS, 1ROW, 0.5MM;
CONN FFC FPC TOP 20POS 0.5MM R/A
FPC/FFC, 0.5MM, R/A, TOP, 20WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:20; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:FFC / FPC

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • SFV20R2STE9HLF