Amphenol Communications Solutions HLW15S-2C7LF

FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
$ 0.129
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions HLW15S-2C7LF.

IHS

Datasheet1 pagina0 anni fa

Newark

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications SolutionsHLW16R-2C7LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray
Amphenol Communications SolutionsHLW8R-2C7LF
Hlw8R-2C7Lf-Ffc/Fpc Conn Rohs Compliant: Yes |Amphenol Communications Solutions HLW8R-2C7LF
Amphenol Communications SolutionsHLW14S-2C7LF
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal

Descrizioni

Descrizioni di Amphenol Communications Solutions HLW15S-2C7LF fornite dai suoi distributori.

FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST Thru-Hole Tray
HLW15S-2C7LF-HLWS | Amphenol FCI (Amphenol CS) HLW15S2C7LF
1.00mm Flex Connectors, HLW-S series, 15 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
FFC/FPC CONNECTOR, 15 POSITION, 1ROW
CONN FPC/FFC 15POS 1MM VERT PCB
1mm 15pin 5.9mm FFC,FPC 1A 17.6mm*3.9mm
FFC/FPC Connectors 15P TOP ENTRY PC LIF
L-845/722 Hex Wrench Installation Tool
Ffc/fpc Connector, 15 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:15Contacts; Gender:receptacle; Product Range:hlw-S Series; Contact Termination Type:through Hole; Contact Position:-; No. Of Rows:1 Row; No. Of Rows:1 Rohs Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • HLW15S2C7LF