Amphenol Communications Solutions 98424-G52-40LF

Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Box
$ 3.474
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 98424-G52-40LF.

IHS

Datasheet2 pagine11 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-89.68%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 98424-G52-40LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

Amphenol Communications Solutions57202-G52-20LF
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Bulk
Amphenol Communications Solutions98424-F52-40LF
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST SMD Minitek® Bag
Amphenol Communications Solutions10078995-G02-40ULF
MINITEK SHROUDED HEADER-EJECT LATCH | Amphenol FCI (Amphenol CS) 10078995G0240ULF
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Push-Pull,Receptacle 2mm 2 44pin 1.9A 760nm SMD,P=2mm 44mm*6.2mm
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descrizioni

Descrizioni di Amphenol Communications Solutions 98424-G52-40LF fornite dai suoi distributori.

Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Box
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical
Conn, Header, 40Pos, 2Row, 2Mm, Smt; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amphenol Communications Solutions 98424-G52-40LF

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 98424G5240LF