Amphenol Communications Solutions 98424-G52-20ALF

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
$ 0.901
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 98424-G52-20ALF.

IHS

Datasheet2 pagine10 anni fa

Newark

element14 APAC

Electro Sonic

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+179%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 98424-G52-20ALF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions98424-F52-20ULF
Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Tube
Amphenol Communications Solutions57202-G52-10LF
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® Bag
Amphenol Communications Solutions98424-F52-20ALF
20pin 2mm 2 2mm Header,Latch Holder 2A(AC/DC) SMD,P=2mm 22mm
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
HIROSE ELECTRICDF11CZ-20DP-2V(27)
CONN HEADER SMD 20POS 2MM / Connector Header Surface Mount 20 position 0.079" (2.00mm)
HIROSE ELECTRICDF11CZ-16DP-2V(27)
Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Embossed T/R

Descrizioni

Descrizioni di Amphenol Communications Solutions 98424-G52-20ALF fornite dai suoi distributori.

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 20 positions
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug
CONNECTOR, HEADER, 2MM, 20WAY; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:Minitek Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact ;RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 98424-G52-20A-LF
  • 98424-G52-20ALF.
  • 98424G5220ALF