Amphenol Communications Solutions 95278-101A20LF

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
$ 1.085
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 95278-101A20LF.

IHS

Datasheet2 pagine10 anni fa

Farnell

Master Electronics

TME

X-ON

Cronologia dell'inventario

Trend di 3 mesi:
-52.57%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 95278-101A20LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions54202-G0810LF
CONNECTOR BERGSTIK 0.10-54202-G0810LF | Amphenol FCI (Amphenol CS) 54202G0810LF
Amphenol Communications Solutions54202-S3010LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Bag
Amphenol Communications Solutions95278-102-20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Bulk
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMDC-Grid Tube
Conn.; Rect./PCB; Header; 14 Circuit; SMT; Dual Row; Vertical; C-Grid Series; Gold Plate
20pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 3.81¦Ìm SMD,P=2.54mm 25.4mm*5.08mm*6.99mm

Descrizioni

Descrizioni di Amphenol Communications Solutions 95278-101A20LF fornite dai suoi distributori.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions
HDR STR DR.100DP SMT TR | Amphenol FCI (Amphenol CS) 95278101A20LF
Connector Header Surface Mount 20 position
Amphenol Communications Solutions 2.54mm20p, Bergstik
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM
Bergstik Headers 2X10P UNSHRD HDR 30 microinch gold
20 CONTACT(S), MALE, STRAIGHT TSOP40<NV
L-845/722 Hex Wrench Installation Tool
BERGSTIK HDR DR SMT VERT-95278
BOARD-BOARD CONNECTOR, HEADER, 20 POSITION, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:FCI BergStik 95278 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 95278-101A20LF.
  • 95278101A20LF