Amphenol Communications Solutions 95278-101A12LF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R
$ 0.719
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 95278-101A12LF.

Future Electronics

Datasheet2 pagine10 anni fa

Farnell

Newark

TME

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+38.05%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 95278-101A12LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol Communications Solutions95278-801A12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions95278-802T12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Tube
12pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 5.08mm*6.99mm
Amphenol Communications Solutions54202-S0806ALF
12pin 2.54mm 2 2.54mm Header,Push-Pull 3A 380nm 15.24mm*4.83mm
12pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 3.81¦Ìm SMD,P=2.54mm 15.24mm*5.08mm*6.99mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Surface Mount, TSM Series

Descrizioni

Descrizioni di Amphenol Communications Solutions 95278-101A12LF fornite dai suoi distributori.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R
AMPHENOL ICC 95278-101A12LF Plug Square BergStik 12p SMT Tape + Reel und Pick up cap
12pin 2.54mm 2 2.54mm Header,Push-Pull 3A 760nm SMD,P=2.54mm
BergStik®, BtB conn Unshrouded Hdr, SMT, Double Row, 12 Pos. 2.54 mm Pitch vert
Connector, Header, Male, 2x6Pos, Unshrouded, Black, SMD
BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions
CONNECTOR, HEADER, 12POS, 2ROW, 2.54MM
BERGSTIK | Amphenol FCI (Amphenol CS) 95278101A12LF
Bergstik Headers 2X6P UNSHRD HDR 30 microinch gold
Standing paste Policy 2.54mm 12P 2.54mm Double Row Black Phosphor Bronze 2x6P 2.54mm SMD,P=2.54mm Pin Headers ROHS
L-845/722 Hex Wrench Installation Tool
Male Pin Rectangular Connector
BERGSTIK HDR 12POS .100" DR SMT
CONNECTOR, HEADER, 12POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:FCI BergStik 95278 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 95278-101A12LF.
  • 95278101A12LF