Amphenol Communications Solutions 86092645113755ELF

Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.81
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 86092645113755ELF.

IHS

Datasheet1 pagina4 anni fa

element14 APAC

Electro Sonic

Amar Radio Corporation

_legacy Avnet

Cronologia dell'inventario

Trend di 3 mesi:
-39.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions86091325113755E1LF
86091325113755E1LF-DIN HEADER RA STB B | Amphenol FCI (Amphenol CS) 86091325113755E1LF
HARTING Elektronik09031646921
HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
HARTING Elektronik09021326931
Male connector, type B, 32 pole, a, pitch 2.54 mm, solder pin, angled, gold-plated, 09021326931
HARTING Elektronik09021647921
Male connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, angled, 09021647921
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
Amphenol Communications Solutions86091167313H55ELF
86091167313H55ELF-DIN TYPE C/2 RA HDR CNR | Amphenol FCI (Amphenol CS) 86091167313H55ELF

Descrizioni

Descrizioni di Amphenol Communications Solutions 86092645113755ELF fornite dai suoi distributori.

Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
86092645113755ELF-DIN TYPE B RA HDR LF CNR | Amphenol FCI (Amphenol CS) 86092645113755ELF
Conn DIN 41612 Header 64 POS 2.54mm Solder RA Through Hole
2.54mm 2 -55閳╁剤+125閳 Bend insert 1.5A Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
CONNECTOR, DIN41612, HEADER, 64POS, 2ROW
CONN DIN HDR 64POS PCB RA GOLD
Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style B 64 ways, Class II, Tail Length: 3mm
Amphenol Communications Solutions DIN41612
L-845/722 Hex Wrench Installation Tool
86092645113755ELF-DIN TYPE B R
Connector, Din41612, Header, 64Pos, 2Row; Product Range:8609 Series; No. Of Contacts:64Contacts; Gender:header; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; Rows Loaded:a + B; Contact Plating:gold Plated Contacts; Contact Material:copperrohs Compliant: Yes

Immagini

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.