Amphenol Communications Solutions 78938-405HLF

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
$ 0.136
Obsolete
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 78938-405HLF.

IHS

Datasheet4 pagine15 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-22.23%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Parti correlate

Amphenol Communications Solutions68015-405HLF
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions68016-405HLF
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Amphenol Communications Solutions68000-405HLF
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
TE Connectivity640455-5
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole Package
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 5 contacts"

Descrizioni

Descrizioni di Amphenol Communications Solutions 78938-405HLF fornite dai suoi distributori.

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
BERGSTIK II SR RIGHT ANG-78938-405HLF | Amphenol FCI (Amphenol CS) 78938405HLF
5pin 2.54mm 1 Header,Push-Pull 3A 2.54¦Ìm 12.7mm*7.43mm
Light-Duty Full-Extension Slide with Lever-Disconnect
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch, RightAngle, 3.05 mm (0.12 in.) Mating, 3.05 mm (0.12 in.) Tail
Conn, R/a Header, 5Pos, 1Row, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:through Hole Right Angle; Product Range:bergstik Ii 78938 Series

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 78938405HLF