Amphenol Communications Solutions 78207-110HLF

Friction Latch Header DR-78207-110HLF | Amphenol Fci (amphenol Cs) 78207110HLF
$ 0.852
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 78207-110HLF.

Farnell

Datasheet2 pagine17 anni fa
Datasheet5 pagine12 anni fa

Newark

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+71.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions68021-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions75867-301LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-110HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
TE Connectivity102159-1
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Tray
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)

Descrizioni

Descrizioni di Amphenol Communications Solutions 78207-110HLF fornite dai suoi distributori.

FRICTION LATCH HEADER DR-78207-110HLF | Amphenol FCI (Amphenol CS) 78207110HLF
Conn Rect Header 2 Wall Shroud 2.54mm Rt Angle 10 Pos 2-Row DUBOX
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Bulk
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
10pin 2.54mm 2 2.54mm Friction Lock,Header 3A 760nm
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Right Angle.
Cross Referenced to AMPHENOL FCI BERG - Part: BRG78207-110
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM
CONN HEADER 10POS DL R/A PCB AU
L-845/722 Hex Wrench Installation Tool
Bergcon Connectors 10P R/A DR HDR
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FCI 78207 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 78207-110HLF.
  • 78207110HLF