Amphenol Communications Solutions 77311-118-15LF

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Bulk
$ 0.671
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 77311-118-15LF.

IHS

Datasheet3 pagine5 anni fa

element14 APAC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-3.70%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 77311-118-15LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions68000-115HLF
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68000-215HLF
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions68001-215HLF
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole KK® Bag
KK 254 Breakaway Header, Vertical, 15 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag

Descrizioni

Descrizioni di Amphenol Communications Solutions 77311-118-15LF fornite dai suoi distributori.

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Bulk
Tin 3A Direct Insert Policy 2.54mm 15P 5.84mm -65閳╁剤+125閳 3.05mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
Conn, Header, 15Pos, 1Row, 2.54Mm, Th; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:15Contacts; Contact Termination Type:Through Hole Straight; Product Range:Bergstik 77311 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77311-118-15LF
HEADER, VERT, 15WAY; Series:BergStik; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:15; Gender:Header; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:0.76 µm (30 µ") Gold; Current Rating:3A; Flammability Rating:UL 94 V-0; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:High Temp. Thermoplastic; No. of Ways:15; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Termination Method:Solder; Withstand Voltage:1500V

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 7731111815LF