Amphenol Communications Solutions 76382-312LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
$ 1.293
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 76382-312LF.

Electro Sonic

Datasheet1 pagina10 anni fa

Factory Futures

Newark

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-15.36%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 76382-312LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68015-112HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions68016-112HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol Communications Solutions78208-112HLF
FRICTION LATCH HEADER SR-78208-112HLF | Amphenol FCI (Amphenol CS) 78208112HLF

Descrizioni

Descrizioni di Amphenol Communications Solutions 76382-312LF fornite dai suoi distributori.

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol ICC 76382-312LF DUBOX Header 12P Male R/A Shrouded AU
Friction Lock,Header 1 12pin Male Pin 30.3mm
CONN, HEADER, 12POS, 1ROW, 2.54MM, TH;
DUBOX | Amphenol FCI (Amphenol CS) 76382312LF
Headers&Wire Housings 12P R/A SR HDR AU
Male Pin Rectangular Connector
DUBOX HDR SR RA TMT-76382-312L
CONN, HEADER, 12POS, 1ROW, 2.54MM, TH; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:12Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Dubox 76382 Se

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 76382312LF