Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Amphenol Communications Solutions 76382-308LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
$ 0.894
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 76382-308LF.

Electro Sonic

Datasheet1 pagina10 anni fa

Newark

element14 APAC

DigiKey

TME

Cronologia dell'inventario

Trend di 3 mesi:
+9.21%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions 76382-308LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, TSW Series
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 8 Circuits, Tin (Sn) Plating
Amphenol Communications Solutions68016-208HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol76382-408LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.

Descrizioni

Descrizioni di Amphenol Communications Solutions 76382-308LF fornite dai suoi distributori.

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
AMPHENOL ICC 76382-308LF Connector strip male 8p
DUBOX | Amphenol FCI (Amphenol CS) 76382308LF
CONN HEADER 8POS .100" R/A GOLD
Headers & Wire Housings 8P R/A SR HDR AU
Dubox CtW 2.54mm Shrouded HDR RA TH 1Ro
RS APAC
L-845/722 Hex Wrench Installation Tool
DUBOX HDR SR RA TMT-76382-308L
WIRE-BOARD CONNECTOR HEADER 8 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:FCI 76382 Series; Gender:Header

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 76382-308LF.
  • 76382308LF