Amphenol Communications Solutions 71600-634LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
$ 1.514
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 71600-634LF.

Farnell

Datasheet2 pagine8 anni fa

element14 APAC

Master Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-85.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications Solutions71600-234LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-334LF
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-626LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube

Descrizioni

Descrizioni di Amphenol Communications Solutions 71600-634LF fornite dai suoi distributori.

Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
28-30 AWG Latch Lock,Receptacle 2.54mm 2 34pin 760nm IDC , 47.65mm*6.1mm
Rectangular Connector Panel Mount
34P CONN.IDC,RECEPTABLE,2.54mm
QUICKIE | Amphenol FCI (Amphenol CS) 71600634LF
CONN RCPT 34P IDC 28-30AWG GOLD
CONN SOCKET IDC 34POS DL 30GOLD
L-845/722 Hex Wrench Installation Tool
Headers&Wire Housings QUICKIE RECPT
CONNECTOR, RECEPTACLE, 34 POSITION, 2 RO; CONNECTOR, RECEPTACLE, 34 POSITION, 2 ROW; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:FCI Quickie Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Phosphor Bronze

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 71600634LF