Amphenol Communications Solutions 71600-104LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 4 Positions - 2.54 mm (0.1 in.)
$ 0.414
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions 71600-104LF.

Electro Sonic

Datasheet2 pagine8 anni fa

TME

Newark

_legacy Avnet

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+46.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

Amphenol Communications Solutions71600-604LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 4 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-004LF
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity1445359-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions87606-302LF
Board-To-Board Connector, Vertical, Dubbox 87606 Series, Solder, Receptacle, 4, 2.54 Mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount Right Angle

Descrizioni

Descrizioni di Amphenol Communications Solutions 71600-104LF fornite dai suoi distributori.

Quickie IDC Receptacle, Wire to Board connector -Double row - 4 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Tube
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 4 Contacts, Cable Mount
CONNECTOR, RECEPTACLE4POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:FCI Quickie III 71600 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 71600-104LF.
  • 71600104LF